reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65275 :: Sub-D 15-pin plug > 16-pin terminal block

Item-No.: DELOCK 65275
€7,50
Category of goods: 1


DELOCK 65275

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter D-SUB to Terminal
    • Design
    • plug 15-Pin
  • Interfaces
    • Connection
    • Terminal 16-Pin
  • Measures
    • Content spacing
    • 3,81 mm

This Gameport to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

Technical data
• Gameport plug (double row 15-pin)
• 16-pin terminal block
• Pitch 3.81 mm

Package contents
• Adapter

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 65275
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter D-SUB to Terminal
    • Design
    • plug 15-Pin
  • Interfaces
    • Connection
    • Terminal 16-Pin
  • Measures
    • Content spacing
    • 3,81 mm
Datasheet/manual