reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB ST 25L :: D-SUB-plug, 25-polig, Industrial design

Item-No.: D-SUB ST 25L
€3,20
Category of goods: 1

D-SUB ST 25L

  • Product Description
  • Technical information
  • General
    • Type
    • TMC SUB-D connector
    • Design
    • Plug
    • Material
    • Copper
    • Pole number
    • 25
    • Temperatur max.
    • -55 ... +125
  • Interfaces
    • Connection
    • Solder bucket
  • Specials
    • Specification
    • Hand-held soldering pad
    • Performance category
    • 200 mating cycles
  • Electrical values
    • Contact resistance
    • 2.5 mOhm
    • Load limit
    • 83
  • Implementation
    • Protection class
    • 5 GO
  • Measures
    • Cable inlet Ø
    • 1 mm
    • Length
    • 53,42 mm
    • Width
    • 12,93 mm
    • Height
    • 18,65 mm
    • Content spacing
    • 2,77 mm
D-SUB-plug, 25-polig , Industrial design, solder cup


Manufacturer : CONEC
Factory number : 163B11089X
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • TMC SUB-D connector
    • Design
    • Plug
    • Material
    • Copper
    • Pole number
    • 25
    • Temperatur max.
    • -55 ... +125
  • Interfaces
    • Connection
    • Solder bucket
  • Specials
    • Specification
    • Hand-held soldering pad
    • Performance category
    • 200 mating cycles
  • Electrical values
    • Contact resistance
    • 2.5 mOhm
    • Load limit
    • 83
  • Implementation
    • Protection class
    • 5 GO
  • Measures
    • Cable inlet Ø
    • 1 mm
    • Length
    • 53,42 mm
    • Width
    • 12,93 mm
    • Height
    • 18,65 mm
    • Content spacing
    • 2,77 mm
Datasheet/manual