reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BU26 HD GE :: D-Sub HD connector socket 26p 0,318"

Item-No.: D-SUB BU26 HD GE
€17,50
Category of goods: 1


D-SUB BU26 HD GE

  • Product Description
  • Technical information
  • General
    • Type
    • D-SUB
    • Design
    • Soldering pin, angled
    • Assembly
    • Socket
    • Material
    • PBT GF UL 94 V-0
    • Pole number
    • 26
  • Interfaces
    • Connection
    • High Density
  • Specials
    • Performance category
    • 50 mating cycles
  • Implementation
    • Protection class
    • IP67
D-Sub HD connector socket 26p 0.318"

  • IP67 D-SUB High Density CONEC SlimCon
  • 26 - pol.
  • connector socket
  • solder pin angulated




Manufacturer : CONEC
Factory number : 15-007623
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • D-SUB
    • Design
    • Soldering pin, angled
    • Assembly
    • Socket
    • Material
    • PBT GF UL 94 V-0
    • Pole number
    • 26
  • Interfaces
    • Connection
    • High Density
  • Specials
    • Performance category
    • 50 mating cycles
  • Implementation
    • Protection class
    • IP67
Datasheet/manual