reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BU15 HD LK :: D-Sub HD connector socket 15p Lötkelch

Item-No.: D-SUB BU15 HD LK
€12,40
Category of goods: 1


D-SUB BU15 HD LK

  • Product Description
  • Technical information
  • General
    • Type
    • D-SUB
    • Design
    • Solder bucket
    • Assembly
    • Socket
    • Material
    • PBT GF UL 94 V-0
    • Pole number
    • 15
  • Interfaces
    • Connection
    • High Density
  • Specials
    • Performance category
    • 50 mating cycles
  • Implementation
    • Protection class
    • IP67
D-Sub HD connector socket 15p solder bucket

  • IP67 D-SUB High Density CONEC SlimCon
  • 15 - pol.
  • connector socket
  • solder bucket



Manufacturer : CONEC
Factory number : 15-007673
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • D-SUB
    • Design
    • Solder bucket
    • Assembly
    • Socket
    • Material
    • PBT GF UL 94 V-0
    • Pole number
    • 15
  • Interfaces
    • Connection
    • High Density
  • Specials
    • Performance category
    • 50 mating cycles
  • Implementation
    • Protection class
    • IP67
Datasheet/manual