• Material

  • Connection
    • + more - less

  • Specification


  • SUB-D Industrial Connectors

  • page :
  •  1 - 16 of  61  items. 
 

D-SUB socket, 9-pin, industrial design, solder bucket

Current carrying capacity: 7.5 A (UL)/5 A (CSA, VDE)

Weight incl.:

0.006 kg

 
  • Type:

    TMC SUB-D connector

  • Design:

    Socket

  • Material:

    Copper

  • Connection:

    Solder bucket

  • Specification:

    Hand-held soldering pad

  • Pole number:

    9

  • Performance category:

    200 mating cycles

  • Load limit:

    30

  • Contact resistance:

    2.5 mOhm

  • Temperatur max.:

    -55 ... +125

  • Protection class:

    5 GO

  • Cable inlet Ø:

    1 mm

  • Length:

    31,19 mm

  • Width:

    12,93 mm

  • Height:

    18,73 mm

  • Content spacing:

    2,77 mm

Weight incl.:

0.005 kg

 
  • Type:

    TMC SUB-D connector

  • Design:

    Socket

  • Material:

    Copper

  • Connection:

    PCB mounting

  • Specification:

    Straight dip-solder terminal

  • Pole number:

    9

  • Performance category:

    200 mating cycles

  • Load limit:

    30

  • Contact resistance:

    2.5 mOhm

  • Temperatur max.:

    -55 ... +125

  • Protection class:

    5 GO

  • Cable inlet Ø:

    1 mm

  • Length:

    31,19 mm

  • Width:

    12,93 mm

  • Height:

    18,73 mm

  • Content spacing:

    2,77 mm

Weight incl.:

0.004 kg

 
  • Type:

    TMC SUB-D connector

  • Design:

    Socket

  • Material:

    Copper

  • Connection:

    Solder bucket

  • Specification:

    Hand-held soldering pad

  • Pole number:

    15

  • Performance category:

    200 mating cycles

  • Load limit:

    50

  • Contact resistance:

    2.5 mOhm

  • Temperatur max.:

    -55 ... +125

  • Protection class:

    5 GO

  • Cable inlet Ø:

    1 mm

  • Length:

    39,52 mm

  • Width:

    12,93 mm

  • Height:

    18,73 mm

  • Content spacing:

    2,77 mm

Weight incl.:

0.007 kg

 
  • Type:

    Socket

  • Technology:

    D-Sub

  • Material:

    Steel tin-plated

  • Connection:

    Solder bucket

  • Pole number:

    15

  • Temperatur max.:

    -55 ... 125

Weight incl.:

0.008 kg

 
  • Type:

    TMC SUB-D connector

  • Design:

    Socket

  • Material:

    Copper

  • Connection:

    PCB mounting

  • Specification:

    Straight dip-solder terminal

  • Pole number:

    15

  • Performance category:

    200 mating cycles

  • Load limit:

    50

  • Contact resistance:

    2.5 mOhm

  • Temperatur max.:

    -55 ... +125

  • Protection class:

    5 GO

  • Cable inlet Ø:

    1 mm

  • Length:

    39,52 mm

  • Width:

    12,93 mm

  • Height:

    18,73 mm

  • Content spacing:

    2,77 mm

Weight incl.:

0.007 kg

 

D-SUB socket, 25-pin, industrial design, PCB connection

Weight incl.:

0.012 kg

 
  • Type:

    TMC SUB-D connector

  • Design:

    Socket

  • Material:

    Copper

  • Connection:

    Solder bucket

  • Specification:

    Hand-held soldering pad

  • Pole number:

    25

  • Performance category:

    200 mating cycles

  • Load limit:

    83

  • Contact resistance:

    2.5 mOhm

  • Temperatur max.:

    -55 ... +125

  • Protection class:

    5 GO

  • Cable inlet Ø:

    1 mm

  • Length:

    53,42 mm

  • Width:

    12,93 mm

  • Height:

    18,73 mm

  • Content spacing:

    2,77 mm

Weight incl.:

0.010 kg

 

D-SUB socket, 25-pin, solder bucket

Weight incl.:

0.013 kg

 
  • Type:

    TMC SUB-D connector

  • Design:

    Socket

  • Material:

    Copper

  • Connection:

    PCB mounting

  • Specification:

    Straight dip-solder terminal

  • Pole number:

    25

  • Performance category:

    200 mating cycles

  • Load limit:

    83

  • Contact resistance:

    2.5 mOhm

  • Temperatur max.:

    -55 ... +125

  • Protection class:

    5 GO

  • Cable inlet Ø:

    1 mm

  • Length:

    53,42 mm

  • Width:

    12,93 mm

  • Height:

    18,73 mm

  • Content spacing:

    2,77 mm

Weight incl.:

0.010 kg

 
  • Type:

    D-SUB

  • Design:

    Soldering pin, angled

  • Assembly:

    Socket

  • Material:

    PBT GF UL 94 V-0

  • Pole number:

    9

  • Performance category:

    50 mating cycles

  • Protection class:

    IP67

Weight incl.:

0.012 kg

 
  • Type:

    D-SUB

  • Design:

    Solder bucket

  • Assembly:

    Socket

  • Material:

    PBT GF UL 94 V-0

  • Pole number:

    9

  • Performance category:

    50 mating cycles

  • Protection class:

    IP67

Weight incl.:

0.009 kg

 
  • Type:

    D-SUB

  • Design:

    Soldering pin, straight

  • Assembly:

    Socket

  • Material:

    PBT GF UL 94 V-0

  • Pole number:

    9

  • Performance category:

    50 mating cycles

  • Protection class:

    IP67

Weight incl.:

0.011 kg

 
  • Type:

    D-SUB

  • Design:

    Soldering pin, angled

  • Assembly:

    Socket

  • Material:

    PBT GF UL 94 V-0

  • Pole number:

    15

  • Performance category:

    50 mating cycles

  • Protection class:

    IP67

Weight incl.:

0.015 kg

 
  • Type:

    D-SUB

  • Design:

    Soldering pin, straight

  • Assembly:

    Socket

  • Material:

    PBT GF UL 94 V-0

  • Connection:

    High Density

  • Pole number:

    15

  • Performance category:

    50 mating cycles

  • Protection class:

    IP67

Weight incl.:

0.012 kg

 
  • Type:

    D-SUB

  • Design:

    Soldering pin, angled

  • Assembly:

    Socket

  • Material:

    PBT GF UL 94 V-0

  • Connection:

    High Density

  • Pole number:

    15

  • Performance category:

    50 mating cycles

  • Protection class:

    IP67

Weight incl.:

0.013 kg