reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMV-STIFT 09G :: D-SUB connector, 9-pin with ferrite plate, straight

Item-No.: EMV-STIFT 09G
€0,54
Category of goods: 1


EMV-STIFT 09G

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug
    • Assembly
    • Straight, with integrated ferrite plate
    • Material
    • Gold-plated contacts
    • Pole number
    • 9
    • Temperatur max.
    • -55 … +105
  • Specials
    • Specification
    • EMC version
  • Measures
    • Length
    • 30.80 mm
    • Width
    • 12.55 mm
    • Depth
    • 13.95 mm
    • Content spacing
    • 2.77 mm

D-SUB connector, 9-pin with ferrite plate, straight



Package weight : 0.0065 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug
    • Assembly
    • Straight, with integrated ferrite plate
    • Material
    • Gold-plated contacts
    • Pole number
    • 9
    • Temperatur max.
    • -55 … +105
  • Specials
    • Specification
    • EMC version
  • Measures
    • Length
    • 30.80 mm
    • Width
    • 12.55 mm
    • Depth
    • 13.95 mm
    • Content spacing
    • 2.77 mm
Datasheet/manual