reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHUTZ IP67 50 :: D-SUB protective cap for 50-pin D-sub IP67

Item-No.: SCHUTZ IP67 50
€1,10
Category of goods: 1 = discountable

SCHUTZ IP67 50

  • Product Description
  • Technical information
  • General
    • Type
    • Rubber protective cap
    • Design
    • For 50-pin SUB-D
    • Material
    • TPE

D-SUB IP67 enclosures - accessories

• Rubber protective cap for closing waterproof D-SUB enclosures when not in use
• Material: TPE



Manufacturer : CONEC
Factory number : 165X17549X
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rubber protective cap
    • Design
    • For 50-pin SUB-D
    • Material
    • TPE
Datasheet/manual