reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE KGG 50 :: D-SUB-Hood f. 50-pin D-Sub, black, big, straight

Item-No.: KAPPE KGG 50
€3,99
Category of goods: 1

KAPPE KGG 50

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 50-pin SUB-D
    • Assembly
    • Straight cable inlet, 4-40 UNC knurled screws
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Large interior area for mixed contacts
  • Electrical values
    • Approval
    • CSA / UL
D-SUB plastic hood

• Straight cable entry
• Suitable for Combination D-SUB Connectors
• Large internal space for crimp, high power and coaxial contacts
• Material: plastic hood black: Polyester, UL 94 V-0
• Fastening: 4-40 UNC jack screw
• CSA / UL



Manufacturer : CONEC
Factory number : 165X03349AE
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 50-pin SUB-D
    • Assembly
    • Straight cable inlet, 4-40 UNC knurled screws
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Large interior area for mixed contacts
  • Electrical values
    • Approval
    • CSA / UL
Datasheet/manual