reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE KG 09 :: D-sub cap for 9-pin D-sub, black, straight

Item-No.: KAPPE KG 09
€1,40
Category of goods: 1 = discountable

KAPPE KG 09

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 9-pin SUB-D
    • Assembly
    • Straight cable inlet, 4-40 UNC knurled screws
    • Material
    • Polyamide + GF
    • Colour
    • Black
  • Specials
    • Specification
    • Integrated cable clamp
  • Packaging
    • Packaging
    • Two-piece plastic cover
  • Electrical values
    • Approval
    • UL

D-sub plastic enclosure

• Straight cable entry
• Two-part plastic cover
• Integrated cable clamp
• Black plastic cover: polyamide + GF, UL94 V-0
• Knurled screw 4-40 UNC



Manufacturer : CONEC
Factory number : 165X10139XE
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 9-pin SUB-D
    • Assembly
    • Straight cable inlet, 4-40 UNC knurled screws
    • Material
    • Polyamide + GF
    • Colour
    • Black
  • Specials
    • Specification
    • Integrated cable clamp
  • Packaging
    • Packaging
    • Two-piece plastic cover
  • Electrical values
    • Approval
    • UL
Datasheet/manual