reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE IPMG 25 :: D-sub cap for 25-pin D-sub, metallised, large, IP67

Item-No.: KAPPE IPMG 25
€18,20
Category of goods: 1


KAPPE IPMG 25

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 25-pin SUB-D
    • Assembly
    • Straight cable inlet, 4-40 UNC knurled screws
    • Material
    • ABS (metalised plastic)
  • Specials
    • Specification
    • Waterproof housing, large interior
  • Implementation
    • Protection class
    • IP 67
  • Electrical values
    • Approval
    • UL

D-sub plastic enclosure IP67 — large interior

• Waterproof enclosure for standard D-sub and D-sub mixed contacts
• Large interior for coaxial and high-power contacts
• Metallised plastic cover: ABS, UL 94 V-0
• Knurled screw 4-40 UNC



Manufacturer : CONEC
Factory number : 165X15039XE
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 25-pin SUB-D
    • Assembly
    • Straight cable inlet, 4-40 UNC knurled screws
    • Material
    • ABS (metalised plastic)
  • Specials
    • Specification
    • Waterproof housing, large interior
  • Implementation
    • Protection class
    • IP 67
  • Electrical values
    • Approval
    • UL
Datasheet/manual