reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE AK 09V :: D-sub cap for 9-pin D-sub, metallised, long screw

Item-No.: KAPPE AK 09V
€2,35
Category of goods: 1 = discountable

KAPPE AK 09V

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 9-pin SUB-D
    • Assembly
    • Long, fixed bolts
    • Material
    • Metallised

D-sub cap for 9-pin D-sub, metallised, long screws



Manufacturer : CONEC
Factory number : 165X10909XE
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 9-pin SUB-D
    • Assembly
    • Long, fixed bolts
    • Material
    • Metallised
Datasheet/manual