reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AUSSEN IP67 15 :: D-SUB outer seal for 15-pin D-Sub IP67

Item-No.: AUSSEN IP67 15
€0,80
Category of goods: 1 = discountable

AUSSEN IP67 15

  • Product Description
  • Technical information
  • General
    • Type
    • External seal
    • Design
    • For 15-pin SUB-D
    • Material
    • TPE

D-SUB – IP67 – enclosure – accessories

• Outer seal for front-panel-mounting
• Material: TPE



Manufacturer : CONEC
Factory number : 795-305490
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • External seal
    • Design
    • For 15-pin SUB-D
    • Material
    • TPE
Datasheet/manual