reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65403 :: 1 x serial plug > 2 x serial socket (Sub-D 9), 17 cm

Item-No.: DELOCK 65403
€3,99




DELOCK 65403

  • Product Description
  • Technical information
  • General
    • Type
    • D-Sub splitter
    • Design
    • 1 x seriell > 2 x seriell
  • Measures
    • Cable length
    • 0.17 m
  • Interfaces
    • Connection
    • 9-pin D-SUB
  • Specials
    • Specification
    • Screw-mountable

Delock serial plug > 2 x serial socket (Sub-D 9) adapter, 17 cm

This Delock adapter can be attached to a free serial port on your system to create two serial sockets for connecting various devices such as printers, scanners, keyboards, mouses etc.
The adapter provides bidirectional operation of two serial devices.

Technical data
• Connectors: serial Sub-D9 plug > serial 2 x Sub-D9 socket
• Serial plug and sockets with screws
• Wire gauge: 28 AWG
• Cable length: approx. 17 cm
• Colour: beige

System requirements
• One free Sub-D9 socket

Package contents
• Adapter



Manufacturer : DELOCK
Factory number : 65403
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • D-Sub splitter
    • Design
    • 1 x seriell > 2 x seriell
  • Measures
    • Cable length
    • 0.17 m
  • Interfaces
    • Connection
    • 9-pin D-SUB
  • Specials
    • Specification
    • Screw-mountable