reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 261 :: D-SUB extension, 1:1, 9-pin, ST/BU, 5m

Item-No.: AK 261
€1,95
Category of goods: 1


AK 261

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D cable
    • Design
    • 9-pin SUB-D socket <> 9-pin SUB-D plug
    • Assembly
    • 1 : 1
    • Cable type
    • Fully occupied
  • Measures
    • Cable length
    • 5.0 m
  • Specials
    • Specification
    • Cast on both sides

Sub-D extension

Cast on both sides, long screws, fully assigned.



Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D cable
    • Design
    • 9-pin SUB-D socket <> 9-pin SUB-D plug
    • Assembly
    • 1 : 1
    • Cable type
    • Fully occupied
  • Measures
    • Cable length
    • 5.0 m
  • Specials
    • Specification
    • Cast on both sides
Datasheet/manual