reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 105 :: Bi-directional printer cable, D-Sub/Centr., 10 M

Item-No.: AK 105
Cable length:

€4,95
Category of goods: 1 = discountable

AK 105

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cable SUB-D/Centronic
    • Design
    • 25-pin SUB-D plug <> 36-pin Centronic plug
    • Assembly
    • Bidirectional
    • Cable type
    • Fully occupied
  • Measures
    • Cable length
    • 10.0 m
  • Specials
    • Specification
    • Housing for opening

Bi-directional printer cable



Package weight : 0.747 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cable SUB-D/Centronic
    • Design
    • 25-pin SUB-D plug <> 36-pin Centronic plug
    • Assembly
    • Bidirectional
    • Cable type
    • Fully occupied
  • Measures
    • Cable length
    • 10.0 m
  • Specials
    • Specification
    • Housing for opening
Datasheet/manual