reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 012 :: Joystick extension, 15-pin, ST/BU, 1.8 m

Item-No.: AK 012
€4,95
Category of goods: 1


AK 012

  • Product Description
  • Technical information
  • General
    • Type
    • Joystick extension
    • Design
    • 15-pin SUB-D socket <> 15-pin SUB-D plug
    • Assembly
    • 1 : 1
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • Encapsulated

Joystick extension



Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Joystick extension
    • Design
    • 15-pin SUB-D socket <> 15-pin SUB-D plug
    • Assembly
    • 1 : 1
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • Encapsulated
Datasheet/manual