reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BU 50GW :: D-SUB socket, 50-pin, angled, RM 9.4

Item-No.: D-SUB BU 50GW
€8,15
Category of goods: 1 = discountable

D-SUB BU 50GW

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Socket
    • Assembly
    • Angled
    • Material
    • Gold-plated contacts
    • Pole number
    • 50
  • Measures
    • Content spacing
    • 9.4 mm

D-SUB socket, 50-pin, angled, RM 9.4



Package weight : 0.0253 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Socket
    • Assembly
    • Angled
    • Material
    • Gold-plated contacts
    • Pole number
    • 50
  • Measures
    • Content spacing
    • 9.4 mm
Datasheet/manual