reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


39LF402C-55-4C-B :: Multi-purpose, 4-Mbit, TFBGA-48

Item-No.: 39LF402C-55-4C-B
€1,10
Category of goods: 1

39LF402C-55-4C-B

  • Product Description
  • Technical information
  • General
    • Model
    • Flash
    • Technology
    • Multi-Purpose Plus
    • Housing
    • TFBGA-48
    • Memory
    • 4 Mbit (x16)
    • Durability
    • 100.000
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 2.7 … 3.6
  • Packaging
    • Packaging
    • B3KE

• Organised as 256K x16
• Single voltage read and write operations 2.7–3.6 V for SST39VF401C/402C- 3.0–3.6 V for SST39LF401C/402C.
• Superior reliability — endurance: 100,000 cycles (typically) — greater than 100 years data retention
• Low power consumption (typical values at 5 MHz) — active current: 5 mA (typically) standby current: 3 µA (typically) — auto low power mode: 3 µA (typically)
• Hardware block protection/WP# input pin top block protection (top 8 KWord) — bottom block protection (bottom 8 KWord)
• Sector erase capability — uniform 2 KWord sectors
• Block-erase capability — flexible block architecture, one 8-, two 4-, one 16-, and seven 32-KWord blocks
• Chip-erase capability
• Erase-suspend / erase-resume capabilities
• Hardware reset PIN (RST#)
• Latched address and data
• Security ID feature SST: 128 bits, User: 128 words
• Fast read access time:- 70 ns for SST39VF401C/ 402C- 55 ns for SST39LF401C/ 402C
• Fast erase and Word-program: - sector erase time: 18 ms (typically) - block erase time: 18 ms (typically) - chip erase time: 40 ms (typically) - Word program time: 7 µs (typically)
• Automatic write timing internal VPP generation
• End-of-write detection toggle bits data# polling-Ready/Busy# pin
• CMOS I/O compatibility
• JEDEC standard Flash EEPROM pin-outs and command sets
• Packages available: 48-lead TSOP (12 mm x 20 mm) — 48-ball TFBGA (6 mm x 8 mm) — 48-ball WFBGA (4 mm x 6 mm)
• All devices are RoHS compliant



Manufacturer : MICROCHIP
Factory number : SST39LF402C-55-4C-B3KE
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Flash
    • Technology
    • Multi-Purpose Plus
    • Housing
    • TFBGA-48
    • Memory
    • 4 Mbit (x16)
    • Durability
    • 100.000
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 2.7 … 3.6
  • Packaging
    • Packaging
    • B3KE
Datasheet/manual