reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


25VF512A33-4C-SA :: SPI serial flash, 512 k-bit, SOIC-8, 150 mil

Item-No.: 25VF512A33-4C-SA
€0,55
Category of goods: 1 = discountable

25VF512A33-4C-SA

  • Product Description
  • Technical information
  • General
    • Model
    • Flash
    • Type
    • Serial
    • Technology
    • SPI
    • Housing
    • SOIC-8
    • Memory
    • 512 Kbit
    • Durability
    • 100.000
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 2.7 … 3.6
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Speed
    • 33 MHz
  • Packaging
    • Packaging
    • SA

SST BB's serial flash memory range enables space-saving use while considerably reducing high overall costs.
The flash memories are manufactured using the proprietary CMOS SuperFlash technology.

• SPI-compatible interface



Manufacturer : MICROCHIP
Factory number : SST25VF512A-33-4C-SAE
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Flash
    • Type
    • Serial
    • Technology
    • SPI
    • Housing
    • SOIC-8
    • Memory
    • 512 Kbit
    • Durability
    • 100.000
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 2.7 … 3.6
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Speed
    • 33 MHz
  • Packaging
    • Packaging
    • SA
Datasheet/manual