reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 47681 :: Verbatim Vx450 ext. SSD USB3.0 256GB

Item-No.: VERBATIM 47681

Category of goods: 0


Verbatim Store 'n' Go Vx450 External SSD schwarz

  • Product Description
  • Technical information
  • General
    • Design
    • USB 3.0
    • Modelname
    • Vx450
    • Read (up to)
    • 450 MB/s
    • Write (up to)
    • 295 MB/s
    • Technology
    • External
  • Implementation
    • Memory
    • 256 GB
  • Measures
    • Height
    • 10.5 mm
    • Width
    • 47 mm
    • Depth
    • 85 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
Lightweight, fast, compact and durable, Verbatim’s 128GB Store ‘n’ Go Vx450 external SSD provides the latest in external data storage options. Offering data transfer rates up to 450MB/sec, the Store ‘n’ Go Vx450 external SSD is ideal for users that demand maximum performance in data storage devices. With USB 3.0 connectivity and an internal mSATA interface, the Store ‘n’ Go Vx450 handles large data transfers quickly – ideal for video editing, interchanging large amounts of data, or maximizing gaming performance. The Store ‘n’ Go Vx450 external SSD operates silently and features low power consumption for extended laptop battery life. The Vx450 external SSD is 100% compatible with USB 2.0 and is backed by a 2-year limited warranty.

  • USB 3.0 connectivity and internal mSATA interface for high speed data transfer and optimum performance

  • Read Speeds up to 450MB/sec, Write speeds up to 350MB/sec

  • USB 3.0 connection required for maximum performance. Also compatible with USB 2.0 ports.

  • Lightweight, slim design for ultimate portability

  • Shock resistant – withstands everyday bumps and drops

  • USB 3.0 Cable and protective carrying pouch included.



Manufacturer : VERBATIM
Factory number : 47681
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB 3.0
    • Modelname
    • Vx450
    • Read (up to)
    • 450 MB/s
    • Write (up to)
    • 295 MB/s
    • Technology
    • External
  • Implementation
    • Memory
    • 256 GB
  • Measures
    • Height
    • 10.5 mm
    • Width
    • 47 mm
    • Depth
    • 85 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
Datasheet/manual