reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 47680 :: Verbatim Vx450 ext. SSD USB3.0 128GB


Verbatim Store 'n' Go Vx450 External SSD schwarz

  • Product Description
  • Technical information
  • General
    • Design
    • USB 3.0
    • Model
    • Vx450
    • Read (up to)
    • 450 MB/s
    • Write (up to)
    • 295 MB/s
    • Technology
    • External
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 10 mm
    • Width
    • 47 mm
    • Depth
    • 85 mm
  • Electrical values
    • Capacity
    • Up to 128 GB
Lightweight, fast, compact and durable, Verbatim’s 128GB Store ‘n’ Go Vx450 external SSD provides the latest in external data storage options. Offering data transfer rates up to 450MB/sec, the Store ‘n’ Go Vx450 external SSD is ideal for users that demand maximum performance in data storage devices. With USB 3.0 connectivity and an internal mSATA interface, the Store ‘n’ Go Vx450 handles large data transfers quickly – ideal for video editing, interchanging large amounts of data, or maximizing gaming performance. The Store ‘n’ Go Vx450 external SSD operates silently and features low power consumption for extended laptop battery life. The Vx450 external SSD is 100% compatible with USB 2.0 and is backed by a 2-year limited warranty.

  • USB 3.0 connectivity and internal mSATA interface for high speed data transfer and optimum performance

  • Read Speeds up to 450MB/sec, Write speeds up to 295MB/sec

  • USB 3.0 connection required for maximum performance. Also compatible with USB 2.0 ports.

  • Lightweight, slim design for ultimate portability

  • Shock resistant – withstands everyday bumps and drops

  • USB 3.0 Cable and protective carrying pouch included.



Manufacturer : VERBATIM
Factory number : 47680
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB 3.0
    • Model
    • Vx450
    • Read (up to)
    • 450 MB/s
    • Write (up to)
    • 295 MB/s
    • Technology
    • External
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 10 mm
    • Width
    • 47 mm
    • Depth
    • 85 mm
  • Electrical values
    • Capacity
    • Up to 128 GB
Datasheet/manual