reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSSDEXT-480G :: Sandisk ext. SSD USB 3.0 480 GB

Item-No.: SDSSDEXT-480G
Memory:

€170,35
Category of goods: 0

SanDisk Extreme 500 Portable SSD 480GB, USB 3.0

  • Product Description
  • Technical information
  • General
    • Design
    • USB 3.0
    • Model
    • Extreme 500
    • Technology
    • External
  • Implementation
    • Memory
    • 480 GB
  • Measures
    • Height
    • 10.7 mm
    • Width
    • 76 mm
    • Depth
    • 76 mm
  • Electrical values
    • Capacity
    • Up to 512 GB

High-speed storage for high-resolution photos and videos

The SanDisk Extreme 500 Portable SSD is less than half the size of your smartphone and up to four times faster than an external hard drive. Large videos and photo libraries can be transferred in just a few seconds, with transfer rates of up to 415 MB/s. These are speeds that external hard drives can only dream of. This drive impresses with its compact design and extremely high durability. There are no moving parts that can be damaged. The solid-state technology provides reliable and responsive high-performance storage for photographers and videographers who work with large media files. If your photos and recordings are important to you, then the SanDisk Extreme 500 Portable SSD is the ideal choice.

  • Capacity: 480 GB

  • Internal: mSATA 6 Gb/s

  • External: USB 3.0

  • Read: 415 MB/s

  • Write: 340 MB/s

  • Fanless design

  • Dimensions: 75.7 x 75.7 x 10.7 mm




Manufacturer : SANDISK
Factory number : SDSSDEXT-480G-G25
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB 3.0
    • Model
    • Extreme 500
    • Technology
    • External
  • Implementation
    • Memory
    • 480 GB
  • Measures
    • Height
    • 10.7 mm
    • Width
    • 76 mm
    • Depth
    • 76 mm
  • Electrical values
    • Capacity
    • Up to 512 GB
Datasheet/manual