reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3822450 :: Intenso ext. SSD USB 3.0 512 GB

Item-No.: INTENSO 3822450
Memory:

€188,90
Category of goods: 0

Intenso externe SSD 512GB 1,8'' USB 3.0

  • Product Description
  • Technical information
  • General
    • Design
    • USB 3.0
    • Model
    • Portable SSD
    • Read (up to)
    • 320 MB/s
    • Write (up to)
    • 70 MB/s
    • Technology
    • External
  • Implementation
    • Memory
    • 512 GB
  • Measures
    • Height
    • 9 mm
    • Width
    • 54 mm
    • Depth
    • 92 mm
  • Electrical values
    • Capacity
    • 480 - 512 GB
Technical information:
  • Capacity: 512 GB
  • Form factor: 1.8"
  • Colour: anthracite
  • Material: plastic
  • LED display: yes
  • Interface: Super Speed USB 3.0
  • Maximum data transfer rate: reading: up to 320 MB/s, writing: up to 70 MB/s
  • File system: FAT 32
  • Power supply: USB port 3.0 (backwards compatible)
  • Accessories: USB 3.0 cable (backwards compatible)
  • Low power consumption
  • Shock resistant
  • Silent operation
  • Operating systems: Microsoft Windows XP/Vista/7/8/8.1/10, Mac OS 10.6 or higher, LINUX 2.4x
  • Dimensions: 54 x 92 x 9 mm (H x W x D)
  • Weight: 34 g



Manufacturer : INTENSO
Factory number : 3822450
Package weight : 0.161 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB 3.0
    • Model
    • Portable SSD
    • Read (up to)
    • 320 MB/s
    • Write (up to)
    • 70 MB/s
    • Technology
    • External
  • Implementation
    • Memory
    • 512 GB
  • Measures
    • Height
    • 9 mm
    • Width
    • 54 mm
    • Depth
    • 92 mm
  • Electrical values
    • Capacity
    • 480 - 512 GB
Datasheet/manual