reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FC 56346 :: Freecom ext. SSD USB 3.0 128 GB

Item-No.: FC 56346
€89,95
Category of goods: 0

Freecom Tablet Mini SSD 128 GB, USB 3.0

  • Product Description
  • Technical information
  • General
    • Design
    • USB 3.0
    • Model
    • Tablet Mini SSD
    • Technology
    • External
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 15 mm
    • Width
    • 58 mm
    • Depth
    • 92 mm
  • Electrical values
    • Capacity
    • Up to 128 GB

The Freecom Tablet Mini SSD provides flexible connectivity, high speeds and extreme reliability when backing up and transferring data. Two integrated cables (USB 3.0 and micro-USB) ensure convenient connectivity options for tablets, smartphones, PCs and Macs.

The Tablet Mini SSD (solid-state drive) is intended for users who want to take full advantage of a handy storage device. It is compatible with notebooks, PCs, Macs, tablets and smartphones, and has a USB micro B connection with OTG support for Android and Windows. The Freecom Tablet Mini SSD provides flexible connectivity, high speeds and extreme reliability when backing up and transferring data.

The special feature of the Freecom Tablet Mini SSD is the two integrated cables for additional user comfort when connecting to various devices. Thanks to the built-in USB and micro-USB connector, no separate connection cables are necessary.

This elegant device has a USB 3.0 data read speed of 430 MB/s (Windows and Mac), i.e. four times the speed of standard hard drives. Other existing benefits of SSD technology: no moving parts and therefore silent operation, low power consumption and a high level of robustness. Shock-resistant up to 4 m.

  • The compact and lightweight device measures only 9.2 cm x 1.5 cm x 5.8 cm (L x W x H) and weighs only 58 g.

  • Mini solid-state drive for notebooks, tablets and smartphones

  • Quick and easy data transfer from your Android tablet or smartphone to your PC or notebook

  • Colour: anthracite/black

  • Integrated USB 3.0 and micro-USB cable, no additional cables required

  • Extremely high transmission speeds of up to 430 MB/s

  • Shock resistant up to 4 m

  • Nero backup software

  • USB REC and play — supports USB recording/playback (only available in certain countries)




Manufacturer : FREECOM
Factory number : 56346
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB 3.0
    • Model
    • Tablet Mini SSD
    • Technology
    • External
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 15 mm
    • Width
    • 58 mm
    • Depth
    • 92 mm
  • Electrical values
    • Capacity
    • Up to 128 GB
Datasheet/manual