reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FC 56330 :: Freecom ext. SSD USB 3.0 128 GB

Item-No.: FC 56330
€80,95
Category of goods: 0


Freecom mSSD 128GB SSD, USB 3.0

  • Product Description
  • Technical information
  • General
    • Design
    • USB 3.0
    • Modelname
    • mSSD
    • Technology
    • External
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 9 mm
    • Width
    • 35 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • Up to 128 GB

With its brushed aluminium housing and weighing in at just 29 grams, the Freecom mSSD is simply unbeatable. Not only does it boast an impressively low weight and an unbelievably fast transfer speed, its elegant exterior also conceals the latest USB 3.0 technology. Thanks to the extremely fast mSSD chipset and the pre-installed software, you can transfer data at lightning speed. Available with 256 GB and 128 GB.

Mini-SSD drive from Freecom
  • Ultra-slim mobile SSD drive featuring an elegant design

  • Brushed aluminium housing

  • Fast data transfer with data transfer speeds that are up to four times faster than with conventional hard drives

  • Read and write speeds of up to 430 MB/s

  • Low power consumption for long notebook battery life

  • USB 3.0 for ultra-fast data transfer; backwards compatible with USB 2.0

  • Powered via the USB port; no clunky power supply unit required

  • Silent operation thanks to its fanless design

  • High-quality, elegant design


Windows software included with delivery
  • Nero BackitUp

  • FSSD Formatter

  • FSSD Eraser

  • FSSD Info




Manufacturer : FREECOM
Factory number : 56330
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB 3.0
    • Modelname
    • mSSD
    • Technology
    • External
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 9 mm
    • Width
    • 35 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • Up to 128 GB
Datasheet/manual