reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASV620-480 :: ADATA Premier SV620 480 GB, USB 3.0

Item-No.: ASV620-480
€169,95
Category of goods: 0


ADATA Premier SV620 schwarz 480GB, USB 3.0

  • Product Description
  • Technical information
  • General
    • Design
    • USB 3.0
    • Modelname
    • SV620
    • Read (up to)
    • 420 MB/s
    • Write (up to)
    • 440 MB/s
    • Technology
    • External
  • Implementation
    • Memory
    • 480 GB
  • Measures
    • Height
    • 11.5 mm
    • Width
    • 78 mm
    • Depth
    • 115 mm
  • Electrical values
    • Capacity
    • 480 - 512 GB

The external ADATA SV620 Solid State Drive offers a completely new storage experience at an excellent price-performance ratio. It is four times faster than conventional external hard drives and is also lighter, quieter, more impact-resistant and more durable. The sandblasted titanium finish is subtle and unobtrusive in appearance, while the raised edges protect the surface from scratches. The SV620 is available in capacities of 240 GB and 480 GB and is compatible with Android, Mac OS and Windows. This makes it ideal for sharing, transferring and enjoying all types of content with the benefits of Solid State Drives.

Product features:
  • Four times faster than conventional external hard drives with read and write speeds of up to 410 MB/s

  • Lighter, quieter, more impact-resistant and more durable than external hard disks

  • Sandblasted metallic coating for a high-quality look

  • Raised edges protect the surface from scratches

  • Light-blue LED display

  • Simple and driverless plug and play functionality

  • Broad OS compatibility: Android, Mac OS, Windows

  • Free additional programs: HDDtoGO, OStoGO


Included in delivery:
  • USB 3.0 cable

  • Quick-start guide




Manufacturer : A-DATA
Factory number : ASV620-480GU3-CTI
Package weight : 0.16 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB 3.0
    • Modelname
    • SV620
    • Read (up to)
    • 420 MB/s
    • Write (up to)
    • 440 MB/s
    • Technology
    • External
  • Implementation
    • Memory
    • 480 GB
  • Measures
    • Height
    • 11.5 mm
    • Width
    • 78 mm
    • Depth
    • 115 mm
  • Electrical values
    • Capacity
    • 480 - 512 GB
Datasheet/manual