reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASE730-250G :: ADATA SE730 Gold 250 GB, USB 3.1


ADATA SE730 Gold 250GB, USB 3.1

  • Product Description
  • Technical information
  • General
    • Design
    • USB 3.1
    • Model
    • SE730
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 450 MB/s
    • Technology
    • External
  • Implementation
    • Memory
    • 250 GB
  • Measures
    • Height
    • 11.5 mm
    • Width
    • 78 mm
    • Depth
    • 115 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB

The SE730 is quite simply the most compact external SSD currently available. But this doesn't mean it's not big on performance, featuring USB 3.1 Gen 2 connectivity and up to 500 MB/s read and write. The SE730 uses premium MLC Flash for long-lasting durability, and a convenient reversible USB Type-C connector. Compatible with Windows, Mac OS and Android, it's perfect for cross-device content sharing. On top of being super elegant, the SE730 is also very rugged. It meets IP68 water and dust-proof requirements and military-spec shock proofing for peace of mind wherever you go. Light and compact, it easily fits in one hand and is effortless to carry whether you're working, travelling, gaming or otherwise enjoying life.

  • Data carrier: 250 GB SSD

  • Internal connection: SATA 6 Gb/s

  • External connection: USB 3.1 (type C)

  • Read/write speed: up to 500 MB/s

  • Dimensions: 115x78x11.5 mm

  • Weight: 33 g

  • Colour: Gold

  • Specific features: IP68 certification, military-standard vibration protection




Manufacturer : A-DATA
Factory number : ASE730-250GU31-CGD
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB 3.1
    • Model
    • SE730
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 450 MB/s
    • Technology
    • External
  • Implementation
    • Memory
    • 250 GB
  • Measures
    • Height
    • 11.5 mm
    • Width
    • 78 mm
    • Depth
    • 115 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB
Datasheet/manual