reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS128GMTS400 :: Transcend MTS400 128-GB SSD M.2 6 Gb/s

Item-No.: TS128GMTS400
Memory:

€64,95
Category of goods: 0

Transcend MTS400 128GB, M.2

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2242
    • Model
    • MTS400
    • Type
    • MLC
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 170 MB/s
    • Design
    • M.2 2242
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 3.5 mm
    • Width
    • 22 mm
    • Depth
    • 42 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s

The MTS400 supports the SATA Device Sleep mode (DevSleep) and extends the battery life of your notebook when the SSD is not accessed. The DevSleep ultra low power state ensures more savings during battery use compared to standby mode, for example, as the SATA interface is switched off completely. With a considerable response time of under 100 ms, the computer can still be put back quickly into operation.

Details:
  • Design: Solid State Module (SSM)

  • Form factor: M.2 2242

  • Interface: M.2/B-M-key (SATA 6 Gb/s)

  • Read: 540 MB/s

  • Write: 170 MB/s

  • IOPS 4K read/write: 70k/40k

  • NAND: MLC

  • Protocol: AHCI

  • Encryption: N/A

  • Power consumption: Not specified (operation), not specified (idle)

  • Dimensions: 42x22x3.5 mm




Manufacturer : TRANSCEND
Factory number : TS128GMTS400
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Technology
    • M.2 2242
    • Model
    • MTS400
    • Type
    • MLC
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 170 MB/s
    • Design
    • M.2 2242
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 3.5 mm
    • Width
    • 22 mm
    • Depth
    • 42 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s
Datasheet/manual