reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSD PX-G512M6E :: Plextor M6e 512GB SSD, M.2 10Gb/s

Item-No.: SSD PX-G512M6E
€414,95
Category of goods: 0

Plextor M6e 512GB, M.2 10Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2280
    • Type
    • MLC toggle
    • Read (up to)
    • 770 MB/s
    • Write (up to)
    • 625 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 512 GB
  • Measures
    • Height
    • 4 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • Up to 512 GB
  • Interfaces
    • Connection
    • M.2 PCIe

Plextor's M6e M.2 2280 PCIe Gen 2 x 2 is an ultra-fast SSD that uses components of the latest generation and a native PCIe interface for ultra-high performance. It is suitable for ultra-thin laptops and motherboards that support PCIe M.2 SSDs of size 2280 (80.0 mm x 22.0 mm). Gamers and demanding users will be delighted with the responsiveness and the ultra-fast loading times of the powerful M6e M.2.

Plextor's M6e M.2 achieves maximum sequential read speeds of 770 MB/s and sequential write speeds of 625 MB/s by bypassing the 6-Gb/s limit of the SATA Rev. 3.0 interface. Its random-4k-read speeds reach peak values of up to 105,000 IOPS, with random-write speeds of up to 100,000 IOPS. Its performance can be seen in the quick loading of levels, fast boot times, seamless video editing, and much more.

The M6e M.2 achieves its speed through the combination of a multi-core Marvell PCIe 9183 controller, high-quality Toshiba toggle NAND flash memory, fast integrated DDR3 DRAM cache and Plextor's own internally produced custom firmware. Plextor focuses on reliability, performing comprehensive tests in its own state-of-the-art facilities, which give the M6e M.2 a calculated Mean Time Between Failures (MTBF) of 2.4 million hours.

Details:
• Format: Solid-state module (SSM)
• Form factor: M.2 2280
• Read: 770 MB/s
• Write: 625 MB/s
• 4-k read/write IOPS: 105 k / 100 k
• Cache: 1 GB DDR3
• Interface: M.2 10 Gb/s (PCIe 2.0 x 2).
• Power consumption: not specified (in operation), not specified (idle)
• NAND type: MLC toggle (19 nm)
• MTBF: 2.4 million hours
• Controller: Marvell 88SS9183
• Dimensions: 80 x 22 x 3.8 mm
• Features: 256-bit AES encryption
• Manufacturer warranty: five years

Plextor's M6e M.2 2280 PCIe Gen 2 x 2 is an ultra-fast SSD that uses components of the latest generation and a native PCIe interface for ultra-high performance. It is suitable for ultra-thin laptops and motherboards that support PCIe SSDs M.2 of size 2280.



Manufacturer : PLEXTOR
Factory number : PX-G512M6E
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Technology
    • M.2 2280
    • Type
    • MLC toggle
    • Read (up to)
    • 770 MB/s
    • Write (up to)
    • 625 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 512 GB
  • Measures
    • Height
    • 4 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • Up to 512 GB
  • Interfaces
    • Connection
    • M.2 PCIe
Datasheet/manual