reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHPM2280P2H/240G :: Kingston HyperX Predator SSD 240 GB PCIe


Kingston HyperX Predator 240GB, PCIe 2.0 x4

  • Product Description
  • Technical information
  • General
    • Technology
    • PCIe
    • Model
    • HyperX Predator
    • Type
    • MLC
    • Read (up to)
    • 1400 MB/s
    • Write (up to)
    • 600 MB/s
    • Design
    • PCIe x4
  • Implementation
    • Memory
    • 240 GB
  • Measures
    • Height
    • 121 mm
    • Width
    • 22 mm
    • Depth
    • 181 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
  • Interfaces
    • Connection
    • PCIe 2.0 x4

The HyperX Predator SSD offers high storage capacity and unbelievable speeds for compressible and incompressible data and so gets the maximum performance from your system. With speeds of up to 1400 MB/s (read) or 1000 MB/s (write), SATA SSDs have been mercilessly overtaken — perfect for ultra-responsive multitasking and an overall faster system. Thanks to the ultra high-performance PCIe Gen 2.0 x 4 interface and M.2 form factor, this SSD is ready for the next generation of desktops with an M.2 PCIe slot.

  • With the powerful Marvell controller

  • PCIe Gen 2.0 x 4 interface in M.2 form factor with HHHL adapter

  • Speeds up to 1400 MB/s (read) and 1000 MB/s (write)

Included with delivery:
  • M.2 SSD

  • HHHL adapter (standard and low profile bracket)

  • Software download coupon for hard drive cloning




Manufacturer : HYPERX
Factory number : SHPM2280P2H/240G
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PCIe
    • Model
    • HyperX Predator
    • Type
    • MLC
    • Read (up to)
    • 1400 MB/s
    • Write (up to)
    • 600 MB/s
    • Design
    • PCIe x4
  • Implementation
    • Memory
    • 240 GB
  • Measures
    • Height
    • 121 mm
    • Width
    • 22 mm
    • Depth
    • 181 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
  • Interfaces
    • Connection
    • PCIe 2.0 x4
Datasheet/manual