reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHPM2280P2/480G :: Kingston HyperX Predator SSD 480 GB M.2

Item-No.: SHPM2280P2/480G
€339,95
Category of goods: 0

Kingston HyperX Predator 480GB, M.2 16Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2280
    • Model
    • HyperX Predator
    • Type
    • MLC
    • Read (up to)
    • 1400 MB/s
    • Write (up to)
    • 1000 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 480 GB
  • Measures
    • Height
    • 4 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • Up to 512 GB
  • Interfaces
    • Connection
    • M.2 PCIe

The HyperX Predator SSD offers high storage capacity and unbelievable speeds for compressible and incompressible data and so gets the maximum performance from your system. With speeds of up to 1400 MB/s (read) or 1000 MB/s (write), SATA SSDs have been mercilessly overtaken — perfect for ultra-responsive multitasking and an overall faster system. Thanks to the ultra high-performance PCIe Gen 2.0 x 4 interface and M.2 form factor, this SSD is ready for the next generation of desktops with an M.2 PCIe slot.

  • With the powerful Marvell controller

  • PCIe Gen 2.0 x 4 interface in M.2 form factor

  • Speeds up to 1400 MB/s (read) and 1000 MB/s (write)

Included with delivery:
  • M.2 SSD

  • Software download coupon for hard drive cloning




Manufacturer : HYPERX
Factory number : SHPM2280P2/480G
Package weight : 0.172 kg
RoHS : conform
Technical information
  • General
    • Technology
    • M.2 2280
    • Model
    • HyperX Predator
    • Type
    • MLC
    • Read (up to)
    • 1400 MB/s
    • Write (up to)
    • 1000 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 480 GB
  • Measures
    • Height
    • 4 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • Up to 512 GB
  • Interfaces
    • Connection
    • M.2 PCIe
Datasheet/manual