reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD8SNAT-128G :: SanDisk Z400s SSD 128 GB M.2 SATA 6Gb/s

Item-No.: SD8SNAT-128G
€53,50
Category of goods: 0


SanDisk Z400s 128GB, M.2 2280

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2280
    • Modelname
    • Z400s
    • Type
    • MLC
    • Read (up to)
    • 546 MB/s
    • Write (up to)
    • 182 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 1 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • Up to 128 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s
A reliable, all-in-one high-performance SSD as a replacement for HDDs

The SanDisk Z400s SSD combines performance and capacity in an ideal format for replacing HDDs in embedded and standard computing platforms. It increases performance by a factor of 20 compared to HDDs and offers five times the reliability with 20 times less power consumption.
The Z400s is versatile and can be used on a wide variety of platforms, thanks to the various formats and capacities available. It is available in a 2.5-inch housing (7 mm) in the M.2 2280 and MSATA formats, with capacities from 32 GB up to 256 GB.

Lower total cost of ownership, higher return on investment (ROI)
The SanDisk Z400s SSD reduces the total cost of ownership (TCO) through less downtime and maintenance than with traditional hard disks. The solid-state design dispenses with moving parts, which means that the drive is shock-proof and much more reliable than conventional HDDs.

Load capacity
The Z400s is suitable for continuous high-volume data transfers and is thus the ideal solution for POS systems (point of sale), GAA and other integrated platforms.

Low power consumption
The low energy requirement of the Z400s ensures that it produces very little heat, making it ideal for "green" and fanless environments.

Details:
  • Type: Solid State modules (SSM)

  • Form factor: M.2 2280

  • Interface: M.2/B-M-Key (SATA 6Gb/s)

  • Read: 546MB/s

  • Write: 182MB/s

  • IOPS 4K read/Write: 35.5k/43.3k

  • NAND: MLC (15nm)

  • TBW: 72TB

  • MTBF: 1.75 Mio. hours

  • Controller: silicone Motion SM2246XT

  • protocol: AHCI

  • Power consumption: 1.6W (operation), 0.03W(idle)

  • Dimensions: 80x22x0.8mm



Manufacturer : SANDISK
Factory number : SD8SNAT-128G
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Technology
    • M.2 2280
    • Modelname
    • Z400s
    • Type
    • MLC
    • Read (up to)
    • 546 MB/s
    • Write (up to)
    • 182 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 1 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • Up to 128 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s