reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD X300S M2 256 :: SanDisk M.2 SSD 256 GB X300s



SanDisk X300s 256GB, M.2 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2280
    • Modelname
    • X300S
    • Type
    • MLC
    • Read (up to)
    • 520 MB/s
    • Write (up to)
    • 460 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 256 GB
  • Measures
    • Height
    • 2.2 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s

The X300s SSDs are ideal for PCs and notebooks and feature excellent security in line with industry standards and DEVSLP energy-saving mode (device sleep). Increase your productivity thanks to the higher number of working hours per battery charge and enjoy the peace of mind of knowing that your data is secure, even when on the move.

Product highlights:
• Self-encrypting SSD with AES 256-bit encryption
• Supports TCG Opal 2.0 and Microsoft-encrypted hard disks
• Compatible with Windows 8 InstantGo
• Advanced FLASH memory management
• Thermal throttling
• Multi-level caching - volatile and non-volatile cache
• With Wave ESC encryption software

Details:
• Format: M.2 2280
• Reading speed: 520 MB/s
• Writing speed: 460 MB/s
• 4K IOPS read/write: 90k/80k
• Interface: M.2 6 Gb/s (SATA 6 Gb/s)
• Power consumption: 4.9W (in operation), 3.0W (idle)
• NAND type: MLC
• Max. write volume (TBW): >80 TB
• MTBF: 2 million hours
• Dimensions: 80 x 22 x 2.23 mm
• Special features: buffer capacitors, self-encrypting drive (SED), 256-bit AES encryption



Manufacturer : SANDISK
Factory number : SD7UN3Q-256G-1122
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Technology
    • M.2 2280
    • Modelname
    • X300S
    • Type
    • MLC
    • Read (up to)
    • 520 MB/s
    • Write (up to)
    • 460 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 256 GB
  • Measures
    • Height
    • 2.2 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s
Datasheet/manual