reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RD400-PCIE-512 :: OCZ SSD RD400 NVMe 512 GB PCIe

Item-No.: RD400-PCIE-512

Category of goods: 0


Toshiba OCZ RD400A 512GB, PCIe 3.0 x4

  • Product Description
  • Technical information
  • General
    • Technology
    • PCIe
    • Modelname
    • RD400A
    • Type
    • MLC
    • Read (up to)
    • 2600 MB/s
    • Write (up to)
    • 1600 MB/s
    • Design
    • PCIe 3.0 x4
  • Implementation
    • Memory
    • 512 GB
  • Measures
    • Height
    • 105.6 mm
    • Width
    • 17.2 mm
    • Depth
    • 157.7 mm
  • Electrical values
    • Capacity
    • 480 - 550 GB
  • Interfaces
    • Connection
    • M.2 PCIe

Groundbreakingly fast M.2 SSD (2280) for PCIe 2.0/3.0 with NVMe support & 512 GB storage capacity: up to 2600/1,600 MB/s read/write (PCIe 3.0 x4)

Details:
  • Design: Solid State Card (SSC)

  • Form factor: add-in card

  • Interface: PCIe 3.0 x4

  • Read: 2600 MB/s

  • Write: 1600 MB/s

  • IOPS 4K read/write: 190 k/120 k

  • NAND: MLC toggle (15 nm, Toshiba)

  • TBW: 296 TB

  • MTBF: 1.5 million hours

  • Controller: Toshiba TC58NCP070GSB, 4 NAND channels

  • Protocol: NVMe 1.1b

  • Encryption: N/A

  • Power consumption: 6.4 W (in operation), not specified (idle)

  • Special features: L1.2 low-power-standby (0.006 W), normal and low profile


The M.2 plug-in card on this PCIe card can also be removed and used directly on the motherboard.

Advanced Warranty Program: free advance replacement and pick-up service!
Here is a short summary of the new guarantee procedure, which no SSD manufacturer other than Toshiba-OCZ offers:
  • The invoice is no longer required in the event of a technical problem — all you need is the serial number.

  • If the support team confirms that the item is faulty, the customer will be sent a new product immediately (advance exchange).

  • The new item will include a return label for the faulty product.




Manufacturer : OCZ
Factory number : RVD400-M22280-512G-A
Package weight : 0.183 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PCIe
    • Modelname
    • RD400A
    • Type
    • MLC
    • Read (up to)
    • 2600 MB/s
    • Write (up to)
    • 1600 MB/s
    • Design
    • PCIe 3.0 x4
  • Implementation
    • Memory
    • 512 GB
  • Measures
    • Height
    • 105.6 mm
    • Width
    • 17.2 mm
    • Depth
    • 157.7 mm
  • Electrical values
    • Capacity
    • 480 - 550 GB
  • Interfaces
    • Connection
    • M.2 PCIe