reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MZVPV256HDGL :: Samsung SSD SM951-NVM-e 256GB M.2

Item-No.: MZVPV256HDGL
€165,65
Category of goods: 0


Samsung SSD SM951-NVMe 256GB, M.2 bulk

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2280
    • Modelname
    • SM951-NVMe
    • Type
    • MLC
    • Read (up to)
    • 2150 MB/s
    • Write (up to)
    • 1260 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 256 GB
  • Measures
    • Height
    • 3.7 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
  • Interfaces
    • Connection
    • M.2/M-Key (PCIe 3.0 x4)
Samsung's Client Edition Solid-State Drives (SSDs) use the latest in-house NAND Flash and an advanced in-house controller to deliver superior performance, exceptional reliability, and minimal power drain, while securing your files with leading-edge data protection. Samsung SSDs feature superior sequential read and write speeds, along with first-class random read and write levels. These drives are ideal for heavy performance-centric uses, such as multi-tasking, complex data manipulation, and high-performance gaming. SSDs represent the first major advancement in primary storage technology in years.
Upgrading to a Samsung SSD might be the most important computer upgrade you ever make. Samsung SSD users will experience dramatic improvements in boot time, shutdown, application loads, web browsing, application installations, and file copies. When accessing data, SSDs regularly outperform traditional Hard Disk Drives (HDDs) by as much as 100 times. Due to their precision engineering and super-thin design, Samsung SSDs can be installed easily in most PCs, ultrabooks, and notebooks to replace outdated HDDs. SSDs lack moving mechanical parts, resulting in extremely short startup and shutdown/standby times and extended durability. Samsung SSDs feature leading-edge data protection, eliminating any concerns about data theft. Samsung SSDs will transform your computing experience with their revolutionary random access speeds, multi-tasking prowess, and outstanding durability and reliability.

Details:
  • Type: Solid State modules (SSM)

  • Form factor: M.2 2280

  • Interface: M.2/M-Key (PCIe 3.0 x4)

  • Read: 2150MB/s

  • Write: 1260MB/s

  • IOPS 4K read/Write: 300k/100k

  • NAND: MLC Toggle (16nm, Samsung)

  • TBW: 75TB

  • MTBF: 1.5 Mio. hours

  • Controller: Samsung UBX (S4LN058A01-8030), 3x 500MHz, 8 channel

  • Cache: 512MB LPDDR3

  • protocol: NVMe 1.1

  • Power consumption: 6.5W (operation), 0.5W (idle)

  • Dimensions: 80x22x3.7mm

  • Special features: L1.2 Low-Power-standby



Manufacturer : SAMSUNG
Factory number : MZVPV256HDGL-00000
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Technology
    • M.2 2280
    • Modelname
    • SM951-NVMe
    • Type
    • MLC
    • Read (up to)
    • 2150 MB/s
    • Write (up to)
    • 1260 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 256 GB
  • Measures
    • Height
    • 3.7 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
  • Interfaces
    • Connection
    • M.2/M-Key (PCIe 3.0 x4)
Datasheet/manual