reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MZVLW128HEGR :: Samsung SSD PM961 NVMe 128 GB M.2

Item-No.: MZVLW128HEGR
Memory:

€84,90




Samsung SSD PM961 128GB, M.2

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2280
    • Model
    • PM961
    • Type
    • TLC Toggle
    • Read (up to)
    • 3000 MB/s
    • Write (up to)
    • 650 MB/s
    • Design
    • M.2 2280
    • Mounting form
    • Bulk
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 3.7 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
  • Interfaces
    • Connection
    • M.2/M-Key (PCIe 3.0 x4)

Samsung PM961 — outstanding performance and endurance

Details:
  • Design: Solid State Module (SSM)

  • Form factor: M.2 2280

  • Interface: M.2/M-Key (PCIe 3.0 x4)

  • Read: 3000 MB/s

  • Write: 650 MB/s

  • IOPS 4K read/write: 360k/150k

  • NAND: 3D TLC NAND Toggle (Samsung)

  • MTBF: 1.5 million hours

  • Controller: Samsung Polaris (S4LP077X01-8030), eight NAND channels

  • Protocol: NVMe 1.2

  • Encryption: N/A

  • Power consumption: Not specified (operation), not specified (idle)

  • Dimensions: 80x22x3.7 mm

  • Special features: L1.2 low-power standby




Manufacturer : SAMSUNG
Factory number : MZVLW128HEGR-00000
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Technology
    • M.2 2280
    • Model
    • PM961
    • Type
    • TLC Toggle
    • Read (up to)
    • 3000 MB/s
    • Write (up to)
    • 650 MB/s
    • Design
    • M.2 2280
    • Mounting form
    • Bulk
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 3.7 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
  • Interfaces
    • Connection
    • M.2/M-Key (PCIe 3.0 x4)
Datasheet/manual