reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MZ-V5P256BW :: Samsung SSD 950 Pro 256GB M.2

Item-No.: MZ-V5P256BW

Category of goods: 0


Samsung SSD 950 Pro 256GB, M.2 NVMe

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2280
    • Modelname
    • 950 Pro
    • Type
    • MLC
    • Read (up to)
    • 2200 MB/s
    • Write (up to)
    • 900 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 256 GB
  • Measures
    • Height
    • 2.4 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
  • Interfaces
    • Connection
    • M.2/M-Key (PCIe 3.0 x4)
Level up to unmatched performance, power efficiency and endurance

If you're a heavy workload professional searching for an SSD with uncompromising power and performance, look no further. The next-generation Samsung 950 PRO delivers exceptional performance for professionals.
This cutting-edge V-NAND-based NVMe SSD supports PCI Express® Gen 3 x4 lanes, providing a higher bandwidth and lower latency to process a massive amount more data than SATA SSDs. Presented in a compact M.2 form factor, the future-oriented 950 PRO is ideal for professionals using high-end PCs and workstations.

Details:
  • Type: Solid State modules (SSM)

  • Form factor: M.2 2280

  • Interface: M.2/M-Key (PCIe 3.0 x4)

  • Read: 2200MB/s

  • Write: 900MB/s

  • IOPS 4K read/Write: 270k/85k

  • NAND: V-NAND MLC Toggle (Samsung)

  • TBW: 200TB

  • MTBF: 1.5 Mio. hours

  • Controller: Samsung UBX (S4LN058A01-8030), 3x 500MHz, 8 channel

  • Cache: 512MB LPDDR3

  • protocol: NVMe 1.1

  • Power consumption: 6.4W (operation), 1.7W (idle)

  • Dimensions: 80x22x2.4mm

  • Special features: 256bit AES encryption, hardware-encryption (TCG), L1.2 Low-Power-standby



Manufacturer : SAMSUNG
Factory number : MZ-V5P256BW
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Technology
    • M.2 2280
    • Modelname
    • 950 Pro
    • Type
    • MLC
    • Read (up to)
    • 2200 MB/s
    • Write (up to)
    • 900 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 256 GB
  • Measures
    • Height
    • 2.4 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
  • Interfaces
    • Connection
    • M.2/M-Key (PCIe 3.0 x4)
Datasheet/manual