reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MZ-N5E1T0BW :: Samsung SSD 850 EVO Series 1TB M.2

Item-No.: MZ-N5E1T0BW
€359,80
Category of goods: 0


Samsung SSD 850 EVO 1TB, M.2 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2280
    • Modelname
    • 850 EVO Series
    • Type
    • TLC Toggle (40nm, Samsung)
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 520 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 1024 GB
  • Measures
    • Height
    • 4 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 960 - 1050 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s
For Ultrabooks and mini systems:
the best SSDs for the best possible level of integration.


In addition to the 2.5" built-in version, Samsung also supplies the high-performance SSDs from the 850 Evo series in a compact format with an M.2 interface in 2280 format. This allows Ultrabooks or mini PCs to be equipped or retrofitted with the latest Samsung SSDs. The high performance matches the power of the 2.5" models, and features such as AES 256-bit encryption and convenient free software for SSD management and data migration are also included with the M.2 version. An upgrade to a Samsung SSD therefore offers more performance, more capacity, excellent long-term reliability and ground-breaking security features.

Technical highlights
  • Available in capacities of 120 GB, 250 GB, 500 GB and 1 TB
  • Innovative and stand-out 3D V-NAND memory technology
  • High performance: up to 540 MB/s data throughput, up to 97,000 IOPS
  • TurboWrite function for high writing performance of up to 520 MB/s
  • AES 256-bit hardware encryption and TCG/Opal 2.0 support
  • Dynamic Thermal Guard monitors the temperature


Details:
  • Design: Solid State Module (SSM)
  • Form factor: M.2 2280
  • Reading speed: 540 MB/s
  • Writing speed: 500 MB/s
  • 4K IOPS read/write: 97k/89k
  • Cache: 1 GB LPDDR3
  • Interface: M.2 6 Gb/s (SATA 6 Gb/s)
  • Power consumption: 3.5W (in operation), 0.05W (idle)
  • NAND-type: V-NAND TLC toggle (40 nm, Samsung)
  • Max. write volume (TBW): 150 TB
  • MTBF: 1.5 million hours
  • Controller: Samsung MGX
  • Dimensions: 80 x 22 x 3.5 mm
  • Special features: 256-bit AES encryption, hardware encryption (TCG), including cloning software, 3 GB TurboWrite buffer



Manufacturer : SAMSUNG
Factory number : MZ-N5E1T0BW
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Technology
    • M.2 2280
    • Modelname
    • 850 EVO Series
    • Type
    • TLC Toggle (40nm, Samsung)
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 520 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 1024 GB
  • Measures
    • Height
    • 4 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 960 - 1050 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s
Datasheet/manual