reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MZ-M5E120BW :: Samsung SSD 850 EVO series 120 GB mSATA

Item-No.: MZ-M5E120BW

Category of goods: 0


Samsung SSD 850 EVO 120GB, mSATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • mSATA SSD
    • Modelname
    • 850 EVO Series
    • Type
    • TLC Toggle (40nm, Samsung)
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 520 MB/s
    • Design
    • Full-size mSATA
  • Implementation
    • Memory
    • 120 GB
  • Measures
    • Height
    • 4 mm
    • Width
    • 30 mm
    • Depth
    • 51 mm
  • Electrical values
    • Capacity
    • Up to 128 GB
  • Interfaces
    • Connection
    • mSATA 6Gb/s

For Ultrabooks and mini systems:
the best SSDs for the best possible level of integration.


In addition to the 2.5" built-in version, Samsung also supplies the high-performance SSDs from the 850 Evo series in a compact format with an mSATA interface. This allows Ultrabooks or mini PCs to be equipped or retrofitted with the latest Samsung SSDs. The high performance matches the power of the 2.5" models, and features such as AES 256-bit encryption and convenient free software for SSD management and data migration are also included with the mSATA version. An upgrade to a Samsung mSATA SSD therefore offers more performance, more capacity, excellent long-term reliability and ground-breaking security features.

Technical highlights
  • Available in capacities of 120 GB, 250 GB, 500 GB and 1 TB

  • Innovative and stand-out 3D V-NAND memory technology

  • High performance: up to 540 MB/s data throughput, up to 97,000 IOPS

  • TurboWrite function for high writing performance of up to 520 MB/s

  • AES 256-bit hardware encryption and TCG/Opal 2.0 support

  • Dynamic Thermal Guard monitors the temperature


Details:
  • Design: Solid State Module (SSM)

  • Form factor: MO-300A (full-size)

  • Reading speed: 540 MB/s

  • Writing speed: 520 MB/s

  • 4K IOPS read/write: 95k/88k

  • Cache: 512 MB LPDDR3

  • Interface: mSATA 6 Gb/s

  • Power consumption: 4.3W (in operation), 0.05W (idle)

  • NAND-type: V-NAND TLC toggle (40 nm, Samsung)

  • Max. write volume (TBW): 75 TB

  • MTBF: 1.5 million hours

  • Controller: Samsung MGX

  • Dimensions 51 x 30 x 3.85 mm

  • Special features: 256-bit AES encryption, hardware encryption (TCG), including cloning software, 3 GB TurboWrite buffer




Manufacturer : SAMSUNG
Factory number : MZ-M5E120BW
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Technology
    • mSATA SSD
    • Modelname
    • 850 EVO Series
    • Type
    • TLC Toggle (40nm, Samsung)
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 520 MB/s
    • Design
    • Full-size mSATA
  • Implementation
    • Memory
    • 120 GB
  • Measures
    • Height
    • 4 mm
    • Width
    • 30 mm
    • Depth
    • 51 mm
  • Electrical values
    • Capacity
    • Up to 128 GB
  • Interfaces
    • Connection
    • mSATA 6Gb/s
Datasheet/manual