reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CT500MX200SSD4 :: Crucial MX200 SSD 500 GB M.2 2280

Item-No.: CT500MX200SSD4
€169,95
Category of goods: 0

Crucial MX200 500GB (M.2 2280), M.2 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2280
    • Modelname
    • MX200
    • Type
    • MLC
    • Read (up to)
    • 555 MB/s
    • Write (up to)
    • 500 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 500 GB
  • Measures
    • Height
    • 4 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • Up to 512 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s

You can do more in less time or just have fun with the performance. With the MX200, Crucial presents the latest NAND and controller technology and shows once more what is technically possible.

Details:
• Design: Solid State Module (SSM)
• Form factor: M.2 2280 Type SS
• Reading speed: 555 MB/s
• Writing speed: 500 MB/s
• 4K IOPS read/write: 100k/87k
• Cache: Not specified
• Interface: M.2 6 Gb/s (SATA 6 Gb/s)
• Power consumption: Not specified (operation), not specified (idle)
• NAND type: MLC (16 nm, Micron)
• Max. write volume (TBW): 160 TB
• MTBF: 1.5 million hours
• Controller: Marvell 88SS9189
• Dimensions: 80x22x3.5 mm
• Special notes: Buffering capacitors, 256-bit AES encryption, hardware encryption (TCG)



Manufacturer : CRUCIAL
Factory number : CT500MX200SSD4
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Technology
    • M.2 2280
    • Modelname
    • MX200
    • Type
    • MLC
    • Read (up to)
    • 555 MB/s
    • Write (up to)
    • 500 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 500 GB
  • Measures
    • Height
    • 4 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • Up to 512 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s
Datasheet/manual