reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASP550NS38-240 :: ADATA Premier SP550 240 GB M.2 2280

Item-No.: ASP550NS38-240
€85,80
Category of goods: 0


ADATA Premier SP550 240GB, M.2

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2280
    • Modelname
    • Premier SP550
    • Type
    • TLC Toggle
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 510 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 240 GB
  • Measures
    • Height
    • 3.5 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 200 - 275 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s

Meeting the growing demand for TLC SSD, the ADATA Premier SP550 is equipped with TLC flash and an SMI controller, providing users with an affordable upgrade without sacrificing performance. Featuring an LDPC ECC engine (low-density parity-check ECC), RAID engine and data shaping, the Premier SP550 ensures data integrity and maintains high stability. It also features ultra-high TBW (total bytes written) for superior durability. Additionally, it supports SLC caching and a DDR3 DRAM cache buffer, dramatically improving read/write speeds. If you're looking for an upgrade with a superior cost/performance ratio, the Premier SP550 is undoubtedly an ideal choice!

Details:
  • Design: Solid state module (SSM)

  • Form factor: M.2 2280

  • Interface: M.2/B-M-key (SATA 6 Gbit/s)

  • Read: 560 MB/s

  • Write: 510 MB/s

  • IOPS 4K read/write: 75k/75k

  • NAND: TLC toggle

  • TBW: 90 TB

  • MTBF: 1.5 million hours

  • Controller: Silicon Motion SM2256, 4 NAND channels

  • Cache: N/A

  • Protocol: AHCI

  • Encryption: N/A

  • Power consumption: Not specified (operation), not specified (idle)

  • Dimensions: 80x22x3.5 mm




Manufacturer : A-DATA
Factory number : ASP550NS38-240GM-C
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Technology
    • M.2 2280
    • Modelname
    • Premier SP550
    • Type
    • TLC Toggle
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 510 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 240 GB
  • Measures
    • Height
    • 3.5 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 200 - 275 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s
Datasheet/manual