reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDS250G1B0A :: WD Blue 250GB 2.5-inch Internal SSD

Item-No.: WDS250G1B0A
Memory:

€94,50




WD Blue PC SSD 250GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Blue
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 500 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 250 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB
Upgraded storage for high-end performance PCs

With superior performance and a leader in reliability, the WD Blue SSD offers digital storage that is optimized for multi-tasking and ready to keep up with your high performance computing needs. Available in both 2.5"/7mm cased and M.2 2280 form factors and WD’s Functional Integrity Testing Lab (FIT Lab™), the WD Blue SSD is compatible with a wide range of computers, so you can be sure you are making the right choice. Combined with the free, downloadable WD SSD Dashboard and a 3-year limited warranty, you can confidently upgrade your system to the WD Blue SSD.

  • Sequential read speeds of up to 545MB/s and sequential write speeds of up to 525MB/s.
  • An industry-leading 1.75M hours Mean Time To Failure (MTTF) and several error-correction technologies for lasting reliability.
  • Optimized for multitasking to simultaneously run resource-heavy applications without system slow-down.
  • Available in 2.5”/7mm and M.2 2280 models to accommodate most PCs.
  • WD FIT Lab™ certification for compatibility across a wide range of laptop and desktop computers.
  • The free, downloadable WD SSD Dashboard lets you easily monitor the status of your drive.
  • Includes a 3-year limited warranty so upgrading your storage is worry-free.


Details:
  • Type: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6Gb/s
  • Read: 540MB/s
  • Write: 500MB/s
  • IOPS 4K read/Write: 97k/79k
  • NAND: TLC Toggle (15nm, Toshiba/Sandisk)
  • TBW: 100TB
  • MTBF: 1.75 Mio. hours
  • Controller: Marvell 88SS1074, 4 NAND-channels
  • Protocol: AHCI
  • Encryption: not available
  • Power consumption: 3.4W (operation), 0.042W (idle)
  • Dimensions: 100x70x7mm



Manufacturer : WESTERN DIGITAL
Factory number : WDS250G1B0A
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Blue
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 500 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 250 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB