reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VTR180-240G :: OCZ SSD 240 GB Vector 180

Item-No.: VTR180-240G

Category of goods: 0


OCZ Vector 180 240GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • Vector 180
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 530 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB

Developed by the SSD brand with the most ever awards to its name, OCZ Vector 180 SSDs cover everything you need in terms of technological properties, to meet the requirements of even the most discerning user who only wants the very best. Its improved performance, reliability and durability enable the Vector 180 series to offer a flash memory solution that is second to none. The benefits of previous SSDs have not only been achieved in this regard, but even surpassed.

You say that you only want the best components for your system? Look no further than the next SSD. Vector 180 was developed to redefine the best memory in the industry and to achieve brilliant results in state-of-the-art computer environments.

The epitome of reliability
Produced for maximum reliability, Vector 180 SSDs feature a power failure management system (PFM) to protect the drive during system power failures, so that you can resume your work again straight away.

Maximum speed. No tricks.
Vector 180 offers a real performance that you will not find with any other solution. No fancy behind-the-scenes tricks, just pure storage performance.

All-round durability and high quality
The Toshiba technology featured in each drive ensures that every Vector 180 SSD and superior quality and also a high level of durability thanks to its premium aluminium housing.

Details:
  • Design: Solid State Drive (SSD)

  • Form factor: 2.5"

  • Read: 550 MB/s

  • Write: 530 MB/s

  • IOPS 4K read/write: 95k/90K IOPS

  • Cache: N/A

  • Interface: SATA 6 GB/s

  • Power consumption: 0.85 W (idle)/3.7 W (operating)

  • NAND type: MLC (19 nm, Toshiba)

  • Max. write volume (TBW): no information

  • MTBF: 2.3 M hours

  • Controller: OCZ Barefoot 3 M00

  • Dimensions: 99.7x69.75x7 mm

  • Features: 256-bit AES encryption, incl. clone software, 2.5" on 3.5" installation bracket

  • Manufacturer warranty: 5 years, OCZ ShieldPlus warranty




Manufacturer : OCZ
Factory number : VTR180-25SAT3-240G
Package weight : 0.236 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • Vector 180
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 530 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
Datasheet/manual