reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TGSSD L3-120 :: Team Group Dark L3 SSD 120GB 6,35cm (2,5")

Item-No.: TGSSD L3-120
€54,00
Category of goods: 0

TeamGroup Dark L3 SSD 120GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • Dark L3
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 450 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
It’s time to experience the extreme sensation of quickness, energy efficiency, vibration resistance and speed

Gamers, beware! Team Group is rolling out the first SSD designed exclusively for competition games – TEAM Dark L3. Equipped with SATA III, Dark L3 throws the performance of traditional HDDs and entry-level SSDs and the low IOPS and brings about the ultra-performance which gives die-hard gamers the sensation of speed and fierce fights. It does not matter whether it is a 3DRPG or a classic shooting game. Dark L3 is there to summon the frenzy competitive spirits of gamers. With the design as compact as 7mm thin, Team Dark L3 allows applications on PCs, laptops and Ultrabooks. It’s time to experience the extreme sensation of quickness, energy efficiency, vibration resistance and speed.

Details:
  • Type: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6Gb/s
  • Read: 550MB/s
  • Write: 450MB/s
  • IOPS 4K read/Write: 35k/50k
  • NAND: MLC
  • MTBF: 1 Mio. hours
  • Controller: Phison PS3108
  • Cache: not available
  • Protocol: AHCI
  • Power consumption: not specified (operation), not specified (idle)
  • Dimensions: 100x69.85x7mm



Manufacturer : TEAM GROUP
Factory number : T253L3120GMC101
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • Dark L3
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 450 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
Datasheet/manual