reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TGSSD EVO-120 :: Team Group L3 EVO SSD 120GB 6,35cm (2,5")

Item-No.: TGSSD EVO-120
Memory:

€52,50
Category of goods: 0

TeamGroup L3 EVO 120GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • L3 EVO
    • Read (up to)
    • 530 MB/s
    • Write (up to)
    • 400 MB/s
    • Type
    • TLC Toggle
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
The Smart Choice for Your PC

The ultra high cost-performance SSD – L3 EVO will shock the industry and boost your computer to the next level in storage performance

Team Group L3 EVO SSD is using the new generation SATA III 6Gb/s transferring interface which has excellent transferring efficiency and compatibility to satisfy requirements from any kind of motherboard, notebook and embedded device. L3 EVO SSD’s outstanding performance is able to accelerate the processing speed of consumer’s computer. With more free time after work, people are also able to enjoy life and spend quality time with families and friends.

Details:
  • Type: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6Gb/s
  • Read: 530MB/s
  • Write: 400MB/s
  • IOPS 4K read/Write: 70k/20k
  • NAND: TLC Toggle
  • MTBF: 1 Mio. hours
  • Controller: Phison PS3110-S10, 8 NAND-channels
  • Cache: not available
  • Protocol: AHCI
  • Encryption: not available
  • Power consumption: not specified (operation), not specified (idle)
  • Dimensions: 100x70x7mm



Manufacturer : TEAM GROUP
Factory number : T253LE120GTC101
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • L3 EVO
    • Read (up to)
    • 530 MB/s
    • Write (up to)
    • 400 MB/s
    • Type
    • TLC Toggle
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
Datasheet/manual