reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SV300S37A/60G :: Kingston SSDNow V300, 60 GB

Item-No.: SV300S37A/60G
Memory:

€46,50
Category of goods: 0

Kingston SSDNow V300 60GB, 2.5", SATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • V300
    • Read (up to)
    • 450 MB/s
    • Write (up to)
    • 450 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • Up to 64 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 64 GB

Get more from your computer — replace your old hard drive with a Kingston SSDNow V300 solid-state drive to ensure it is running optimally. It is the most cost-effective way to dramatically improve your system's response times — and is much less expensive than migrating your data to a new system. The SSDNow V300 has a built-in LSI Sandforce controller, tailored exactly to Kingston and optimized for flash memories of the next generation to ensure the two leading SSD brands have the highest quality and reliability. Since it consists of solid-state components and has no moving parts, it is shock-resistant and also endures drops and shocks.

Details:
• Read: 450 MB/s
• Write: 450 MB/s
• Random 4-K read: 85000IOPS
• Random 4-K write: 60000IOPS
• Connection: SATA 6 Gb/s
• Power consumption: 2.052 W (in operation), 0.640 W (idle)
• NAND type: MLC 19 nm
• MTBF: 1 million hours
• Controller. SandForce SF 2281(Z)
• Dimensions: 100 x 69.85 x 7 mm



Manufacturer : KINGSTON
Factory number : SV300S37A/60G
Package weight : 0.138 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • V300
    • Read (up to)
    • 450 MB/s
    • Write (up to)
    • 450 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • Up to 64 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 64 GB
Datasheet/manual