reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSD730-240 :: Intel SSD 730-series 240 GB

Item-No.: SSD730-240
€249,95
Category of goods: 0

Intel SSD 730 Series 240GB, 2.5", SATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • 730 series
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 270 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB

The Intel Solid-State drives of the 730 series combine performance characteristics for the most demanding of users and a level of reliability that was previously reserved for products installed at data centres. In other words, they offer the best of both worlds – without compromise.

Details:
• Read: 550 MB/s
• Write: 270 MB/s
• 4-k read/write IOPS: 86 k / 56 k
• Cache: N/A
• Connection: SATA 6 Gb/s
• Power consumption: 3.8 W (in operation), 1.5 W (idle)
• NAND type: MLC (20 nm)
• Max. write volume (TBW): 91.25 TB
• MTBF: 1.2 million hours
• Controller: Intel
• Dimensions: 100 x 69.85 x 7 mm



Manufacturer : INTEL
Factory number : SSDSC2BP240G4R5
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • 730 series
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 270 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB