reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSD540S-120 :: Intel SSD 540s 120GB

Item-No.: SSD540S-120
Memory:

€75,90




Intel SSD 540s 120GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • 540s Series
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 400 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
Expect More. Do More.

Accelerate your productivity with fast performance. Trust your storage with extreme reliability. Charge your device less often with power-efficient performance. Intel® SSDs deliver more through a combination of performance, Intel quality and reliability, and power efficiency to optimize your experience across a variety of computing devices. Do away with the lag time and moving parts of a traditional hard drive and switch to an Intel® SSD.

Details:
  • Type: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6Gb/s
  • Read: 560MB/s
  • Write: 440MB/s
  • IOPS 4K read/Write: 60k/50k
  • NAND: TLC Toggle (16nm, SK Hynix)
  • MTBF: 1.6 Mio. hours
  • Controller: silicone Motion SM2258
  • Cache: not available
  • Protocol: AHCI
  • Encryption: 256bit AES
  • Power consumption: 0.09W (operation), 0.05W (idle)
  • Dimensions: 100x70x7mm



Manufacturer : INTEL
Factory number : SSDSC2KW120H6X1
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • 540s Series
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 400 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
Datasheet/manual