reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSD MZ-7KE1T0BW :: Samsung SSD 850 Pro series 1 TB

Item-No.: SSD MZ-7KE1T0BW
€499,00
Category of goods: 0


Samsung SSD 850 PRO 1TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • 850 Pro Series
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 520 MB/s
    • Type
    • V-NAND MLC Toggle
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 1000 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 1024 GB

Top-of-the-range performance used to be reserved exclusively for set-ups involving servers in computer centres — now, with the SSD 850 PRO series, you can enjoy this superior performance on high-end PCs and workstations. The increased performance and operating speed will enable users to achieve greater efficiency and productivity in their day-to-day work. The new flash memory is based on V-NAND flash technology specially developed by Samsung: Instead of flat cell structures, which quickly reach their limits in terms of storage density, cylindrical, multi-layer structures are now used. This new development significantly increases storage density, write speeds and long-term durability, as well as substantially reducing energy consumption. Even client PCs and notebooks can enjoy a powerful speed upgrade with the new premium drives.

The Samsung SSD 850 PRO delivers ultra-fast transfer rates with an exceptionally high endurance level and offers optimum SSD performance with a SATA III (6 Gb/s) interface. It delivers a sequential read speed of up to 550 MB/s and a write speed of up to 520 MB/s. Enjoy random read speeds of up to 100,000 input/output operations per second (IOPS) and write speeds of up to 90,000 IOPS.

Details:
• Format: Solid State Drive (SSD)
• Form factor: 2.5"
• Read: 550 MB/s
• Write: 520 MB/s
• 4-k read/write IOPS: 100 k / 90 k
• Cache: 1 GB LPDDR2
• Interface: SATA 6 Gb/s
• Power consumption: 3.3 W (in operation), 0.4 W (idle)
• NAND type: V-NAND MLC toggle
• Max. write volume (TBW): 150 TB
• MTBF: 2 million hours
• Controller: Samsung MEX (400 MHz) (S4LN045X01-8030)
• Dimensions: 100 x 69.85 x 6.8 mm



Manufacturer : SAMSUNG
Factory number : MZ-7KE1T0BW
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • 850 Pro Series
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 520 MB/s
    • Type
    • V-NAND MLC Toggle
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 1000 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 1024 GB