reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKC400S37/1T :: Kingston SSDNow KC400 1TB

Item-No.: SKC400S37/1T
€369,95
Category of goods: 0


Kingston SSDNow KC400 1TB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • KC400
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 530 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 1000 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 960 - 1024 GB
Kingston’s KC400 SSD is 15 times faster than a hard drive to deliver consistent performance for both compressible and incompressible data and improve responsiveness in performance-hungry applications. It uses a Phison PS3110-S10 8-channel controller and quad-core processor to speed up daily tasks and improve productivity.
KC400 provides end-to-end data path protection and SmartECC to guard data, plus SmartRefresh to protect against read errors. Data is rebuilt if there’s an error, and the drive is able to recover from an unexpected power shutdown, thanks to firmware-controlled power loss management. Advances in controller technology and NAND give this drive excellent data reliability.

Details:
  • Type: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6Gb/s
  • Read: 550MB/s
  • Write: 530MB/s
  • IOPS 4K read/Write: 99k/89k
  • NAND: MLC
  • TBW: 1600TB
  • MTBF: 1 Mio. hours
  • Controller: Phison PS3110-S10, 8 NAND-channels
  • Protocol: AHCI
  • Encryption: not available
  • Power consumption: 1.22W (operation), 0.255W (idle)
  • Dimensions: 100x70x7mm



Manufacturer : KINGSTON
Factory number : SKC400S37/1T
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • KC400
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 530 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 1000 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 960 - 1024 GB
Datasheet/manual